Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| CA760K39490 | |
|---|---|
| DigiKey Part Number | 137-CA760K39490-ND | 
| Manufacturer | |
| Manufacturer Product Number | CA760K39490 | 
| Description | CBL ASSY 2.5MM PLG-CBL RND 32.8' | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 32.8' (10.01m) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Switchcraft Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | 2.5mm ID, 5.5mm OD | |
| Style | Plug to Wire Leads | |
| Length | 32.8' (10.01m) | |
| Cable Type | Round | |
| Shielding | Unshielded | |
| Usage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 589,33620 Kč | 58 933,62 Kč | 
| Unit Price without VAT: | 589,33620 Kč | 
|---|---|
| Unit Price with VAT: | 713,09680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic