
B5M | |
|---|---|
DigiKey Part Number | SC2691-ND |
Manufacturer | |
Manufacturer Product Number | B5M |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 5 | Features Ground |
Shell Size - Insert XLR | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyester |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,11000 Kč | 667,11 Kč |
| 10 | 567,03000 Kč | 5 670,30 Kč |
| 25 | 531,52640 Kč | 13 288,16 Kč |
| 50 | 506,16520 Kč | 25 308,26 Kč |
| 100 | 482,02380 Kč | 48 202,38 Kč |
| 250 | 451,88284 Kč | 112 970,71 Kč |
| Unit Price without VAT: | 667,11000 Kč |
|---|---|
| Unit Price with VAT: | 807,20310 Kč |


