
B4MBH | |
|---|---|
DigiKey Part Number | B4MBH-ND |
Manufacturer | |
Manufacturer Product Number | B4MBH |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc |
Series | Shell Finish Black |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Positions 4 | Features Ground |
Shell Size - Insert XLR | Operating Temperature -40°C ~ 65°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Bulkhead - Rear Side Nut | Insert Material Polyester |
Termination Solder Cup | Applications Audio, Instrumentation |
Fastening Type Latch Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 327,89640 Kč | 32 789,64 Kč |
| Unit Price without VAT: | 327,89640 Kč |
|---|---|
| Unit Price with VAT: | 396,75464 Kč |




