3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
B3MH
B3MH

B3MH

DigiKey Part Number
SC2717-ND
Manufacturer
Manufacturer Product Number
B3MH
Description
CONN RCPT MALE XLR 3P SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
B3MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Positions
3
Features
Ground
Shell Size - Insert
XLR
Operating Temperature
-40°C ~ 65°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Bulkhead - Rear Side Nut
Insert Material
Polyester
Termination
Solder Cup
Applications
Audio, Instrumentation
Fastening Type
Latch Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,52000 Kč406,52 Kč
10345,56400 Kč3 455,64 Kč
25323,92360 Kč8 098,09 Kč
50308,46480 Kč15 423,24 Kč
100293,74940 Kč29 374,94 Kč
300271,85830 Kč81 557,49 Kč
500262,24780 Kč131 123,90 Kč
Manufacturers Standard Package
Unit Price without VAT:406,52000 Kč
Unit Price with VAT:491,88920 Kč