
B3M | |
|---|---|
DigiKey Part Number | SC1006-ND |
Manufacturer | |
Manufacturer Product Number | B3M |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | B3M Models |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Silver |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Panel Mount | Voltage Rating 125VAC |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polyester |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,23000 Kč | 560,23 Kč |
| 10 | 476,06700 Kč | 4 760,67 Kč |
| 25 | 446,26640 Kč | 11 156,66 Kč |
| 50 | 424,97020 Kč | 21 248,51 Kč |
| 100 | 404,70080 Kč | 40 470,08 Kč |
| 250 | 379,39020 Kč | 94 847,55 Kč |
| 500 | 361,30796 Kč | 180 653,98 Kč |
| Unit Price without VAT: | 560,23000 Kč |
|---|---|
| Unit Price with VAT: | 677,87830 Kč |


