Image for AAA6MAUZH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA6MAUZH

DigiKey Part Number
AAA6MAUZH-ND
Manufacturer
Manufacturer Product Number
AAA6MAUZH
Description
CONN RCPT MALE XLR 6P SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66 - Dust Tight, Water Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Ground, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.150" ~ 0.285" (3.81mm ~ 7.24mm)
Operating Temperature
-40°C ~ 65°C
Backshell Material, Plating
Zinc Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100203,40620 Kč20 340,62 Kč
Manufacturers Standard Package
Unit Price without VAT:203,40620 Kč
Unit Price with VAT:246,12150 Kč