3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA3FZ

DigiKey Part Number
SC2428-ND
Manufacturer
Manufacturer Product Number
AAA3FZ
Description
CONN PLUG FMALE XLR 3POS SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
AAA3FZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Silver
Part Status
Active
Features
Backshell, Cable Clamp, Ground, Strain Relief
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
15A
Shell Size - Insert
XLR
Voltage Rating
125VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.100" ~ 0.220" (2.54mm ~ 5.59mm)
Termination
Solder Cup
Backshell Material, Plating
Zinc Alloy, Nickel
Fastening Type
Latch Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Metal
Applications
Audio, Industrial, Instrumentation, Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
10116,14000 Kč1 161,40 Kč
25108,85360 Kč2 721,34 Kč
50103,65460 Kč5 182,73 Kč
10098,70530 Kč9 870,53 Kč
30091,34340 Kč27 403,02 Kč
50088,11180 Kč44 055,90 Kč
1 00083,91011 Kč83 910,11 Kč
2 50078,66355 Kč196 658,88 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč