
AAA3FBAUZH | |
|---|---|
DigiKey Part Number | SC2815-ND |
Manufacturer | |
Manufacturer Product Number | AAA3FBAUZH |
Description | CONN PLUG FMALE XLR 3POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Cable Opening 0.150" ~ 0.285" (3.81mm ~ 7.24mm) |
Shell Size - Insert XLR | Operating Temperature -40°C ~ 65°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc, Chrome |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Audio, Instrumentation |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 297,82300 Kč | 29 782,30 Kč |
| Unit Price without VAT: | 297,82300 Kč |
|---|---|
| Unit Price with VAT: | 360,36583 Kč |




