A7M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7M

DigiKey Part Number
SC2669-ND
Manufacturer
Manufacturer Product Number
A7M
Description
CONN RCPT MALE XLR 7P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
A7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Ground, Strain Relief
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
125VAC
Cable Opening
0.210" ~ 0.300" (5.33mm ~ 7.62mm)
Operating Temperature
-
Backshell Material, Plating
Zinc, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyester
Applications
Audio, Instrumentation
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1567,72000 Kč567,72 Kč
10482,52900 Kč4 825,29 Kč
25452,31400 Kč11 307,85 Kč
50430,73360 Kč21 536,68 Kč
100410,18660 Kč41 018,66 Kč
300379,62623 Kč113 887,87 Kč
500366,20558 Kč183 102,79 Kč
Manufacturers Standard Package
Unit Price without VAT:567,72000 Kč
Unit Price with VAT:686,94120 Kč