
A6F | |
|---|---|
DigiKey Part Number | SC2677-ND |
Manufacturer | |
Manufacturer Product Number | A6F |
Description | CONN PLUG FMALE XLR 6POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 6 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.210" ~ 0.300" (5.33mm ~ 7.62mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polyester |
Orientation Keyed | Applications Audio, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,84000 Kč | 669,84 Kč |
| 10 | 569,34000 Kč | 5 693,40 Kč |
| 25 | 539,69880 Kč | 13 492,47 Kč |
| Unit Price without VAT: | 669,84000 Kč |
|---|---|
| Unit Price with VAT: | 810,50640 Kč |



