
A5M | |
|---|---|
DigiKey Part Number | SC1022-ND |
Manufacturer | |
Manufacturer Product Number | A5M |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Silver |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 5 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.210" ~ 0.300" (5.33mm ~ 7.62mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polyester |
Orientation Keyed | Applications Audio, Instrumentation |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC5M | Amphenol Sine Systems Corp | 126 | 889-AC5M-ND | 164,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,24000 Kč | 514,24 Kč |
| 10 | 437,03100 Kč | 4 370,31 Kč |
| 25 | 409,66240 Kč | 10 241,56 Kč |
| 50 | 390,11340 Kč | 19 505,67 Kč |
| 100 | 371,50290 Kč | 37 150,29 Kč |
| 300 | 343,82127 Kč | 103 146,38 Kč |
| 500 | 331,66928 Kč | 165 834,64 Kč |
| Unit Price without VAT: | 514,24000 Kč |
|---|---|
| Unit Price with VAT: | 622,23040 Kč |







