
A5FBXAU | |
|---|---|
DigiKey Part Number | A5FBXAU-ND |
Manufacturer | |
Manufacturer Product Number | A5FBXAU |
Description | CONN PLUG FMALE XLR 5POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Features Backshell, Cable Clamp, Ground, Strain Relief |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Type | Voltage Rating 125VAC |
Number of Positions 5 | Cable Opening 0.210" ~ 0.300" (5.33mm ~ 7.62mm) |
Shell Size - Insert XLR | Backshell Material, Plating Zinc, Black Finish |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Solder Cup | Insert Material Polyester |
Fastening Type Latch Lock | Applications Audio, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 628,95310 Kč | 62 895,31 Kč |
| Unit Price without VAT: | 628,95310 Kč |
|---|---|
| Unit Price with VAT: | 761,03325 Kč |


