
A4MB | |
|---|---|
DigiKey Part Number | A4MB-ND |
Manufacturer | |
Manufacturer Product Number | A4MB |
Description | CONN RCPT MALE XLR 4P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc |
Mfr | Shell Finish Black |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Ground, Strain Relief |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 4 | Voltage Rating 125VAC |
Shell Size - Insert XLR | Cable Opening 0.210" ~ 0.300" (5.33mm ~ 7.62mm) |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc, Black Finish |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polyester |
Orientation Keyed | Applications Audio, Instrumentation |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC4MB | Amphenol Sine Systems Corp | 396 | 889-AC4MB-ND | 109,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 241,23340 Kč | 24 123,34 Kč |
| Unit Price without VAT: | 241,23340 Kč |
|---|---|
| Unit Price with VAT: | 291,89241 Kč |



