
761KHZ | |
|---|---|
DigiKey Part Number | 137-761KHZ-ND |
Manufacturer | |
Manufacturer Product Number | 761KHZ |
Description | DC POWER PLUG, Z SERIES, 2.5MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Cable Clamp, Thread Lock |
Packaging Bulk | Insulation Color Black |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Plug | Current Rating (Amps) 7.5 A |
Gender Female | Mating Length/Depth 0.476" (12.10mm) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Body Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 157,31700 Kč | 1 573,17 Kč |
| 25 | 147,45640 Kč | 3 686,41 Kč |
| 50 | 140,41360 Kč | 7 020,68 Kč |
| 100 | 133,70900 Kč | 13 370,90 Kč |
| 300 | 123,74050 Kč | 37 122,15 Kč |
| 500 | 119,36356 Kč | 59 681,78 Kč |
| 1 000 | 113,67225 Kč | 113 672,25 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |


