
722AH | |
---|---|
DigiKey Part Number | 137-722AH-ND |
Manufacturer | |
Manufacturer Product Number | 722AH |
Description | DC POWER JACK, 0.080" (2.0MM) PI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.079" (2.00mm ID) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 7.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material - Plating | Silver | |
Body Material | Copper Alloy | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | 5/16"-32 | |
Body Color | Beige |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 126,23000 Kč | 126,23 Kč |
10 | 107,17000 Kč | 1 071,70 Kč |
25 | 100,45880 Kč | 2 511,47 Kč |
50 | 95,65960 Kč | 4 782,98 Kč |
100 | 91,08960 Kč | 9 108,96 Kč |
300 | 84,29693 Kč | 25 289,08 Kč |
500 | 81,31408 Kč | 40 657,04 Kč |
1 000 | 77,43657 Kč | 77 436,57 Kč |
2 500 | 72,59438 Kč | 181 485,95 Kč |
Unit Price without VAT: | 126,23000 Kč |
---|---|
Unit Price with VAT: | 152,73830 Kč |