


722AC | |
|---|---|
DigiKey Part Number | SC3494-ND |
Manufacturer | |
Manufacturer Product Number | 722AC |
Description | DC POWER JACK, IN-LINE, 2.0MM, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Insulation Color Black |
Series | Voltage - Rated 24V |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type Jack | Contact Material - Plating Tin |
Gender Male | Body Material Copper Alloy |
Industry Recognized Mating Diameter 2.00mm ID (0.079") | Housing Material Thermoplastic |
Actual Diameter 0.079" (2.00mm ID) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Body Color Silver, Black |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder Eyelet(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,15000 Kč | 179,15 Kč |
| 10 | 152,30800 Kč | 1 523,08 Kč |
| 25 | 142,76840 Kč | 3 569,21 Kč |
| 50 | 135,94860 Kč | 6 797,43 Kč |
| 100 | 129,45840 Kč | 12 945,84 Kč |
| 300 | 119,80650 Kč | 35 941,95 Kč |
| 500 | 115,56826 Kč | 57 784,13 Kč |
| 1 000 | 110,05802 Kč | 110 058,02 Kč |
| Unit Price without VAT: | 179,15000 Kč |
|---|---|
| Unit Price with VAT: | 216,77150 Kč |

