
712RAH | |
|---|---|
DigiKey Part Number | SC2652-ND |
Manufacturer | |
Manufacturer Product Number | 712RAH |
Description | JACK, 2.5MM PIN, SHORT BUSHING, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 712RAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | Copper Alloy | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | 5/16"-32 | |
Body Color | Silver, White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,51000 Kč | 138,51 Kč |
| 10 | 117,77500 Kč | 1 177,75 Kč |
| 25 | 110,38640 Kč | 2 759,66 Kč |
| 50 | 105,11520 Kč | 5 255,76 Kč |
| 100 | 100,09490 Kč | 10 009,49 Kč |
| 300 | 92,63053 Kč | 27 789,16 Kč |
| 500 | 89,35346 Kč | 44 676,73 Kč |
| 1 000 | 85,09210 Kč | 85 092,10 Kč |
| 2 500 | 79,77175 Kč | 199 429,38 Kč |
| Unit Price without VAT: | 138,51000 Kč |
|---|---|
| Unit Price with VAT: | 167,59710 Kč |


