


6425 | |
|---|---|
DigiKey Part Number | SC3523-ND |
Manufacturer | |
Manufacturer Product Number | 6425 |
Description | STUDIOPATCH 64 PTS W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 64 2 EZ Norm TT |
Datasheet | Datasheet |
Category | Type Audio Jack Panel |
Manufacturer Switchcraft Inc. | Connector Type 0.173" Phone Jack |
Series | Number of Positions 64 |
Packaging Bulk | Number of Rows 2 |
Part Status Active | Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 156,95000 Kč | 25 156,95 Kč |
| Unit Price without VAT: | 25 156,95000 Kč |
|---|---|
| Unit Price with VAT: | 30 439,90950 Kč |

