8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62NC8FX

DigiKey Part Number
SC2422-ND
Manufacturer
Manufacturer Product Number
62NC8FX
Description
CONN RCPT FMALE DIN 8POS SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
DIN (270 Degree)
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Steel
Shell Finish
-
Contact Finish - Mating
Tin
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,82000 Kč196,82 Kč
10167,28400 Kč1 672,84 Kč
25156,79720 Kč3 919,93 Kč
50149,31180 Kč7 465,59 Kč
100142,18640 Kč14 218,64 Kč
300131,58497 Kč39 475,49 Kč
500126,93066 Kč63 465,33 Kč
1 000120,87899 Kč120 878,99 Kč
Manufacturers Standard Package
Unit Price without VAT:196,82000 Kč
Unit Price with VAT:238,15220 Kč