
512 | |
|---|---|
DigiKey Part Number | SC2716-ND |
Manufacturer | |
Manufacturer Product Number | 512 |
Description | CONN COVER JACK BRIGHT NICKEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 500 Series Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 500 Series | |
Number of Positions | - | |
Color | Silver | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,57000 Kč | 360,57 Kč |
| 10 | 306,36800 Kč | 3 063,68 Kč |
| 25 | 287,18120 Kč | 7 179,53 Kč |
| 50 | 273,47820 Kč | 13 673,91 Kč |
| 100 | 260,42660 Kč | 26 042,66 Kč |
| 300 | 241,02017 Kč | 72 306,05 Kč |
| 500 | 232,49790 Kč | 116 248,95 Kč |
| Unit Price without VAT: | 360,57000 Kč |
|---|---|
| Unit Price with VAT: | 436,28970 Kč |



