
415 | |
|---|---|
DigiKey Part Number | 415-ND |
Manufacturer | |
Manufacturer Product Number | 415 |
Description | CONN PLUG TWIN STEREO 6.35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.23mm (0.206") Phone Plug, Twin Stereo (3 Conductor, TRS) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug, Twin | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.207" (5.26mm) | |
Number of Positions/Contacts | 2 Sets of 3 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Body Color | - | |
Includes | 10 pcs - 2 Connectors, 2 pc Handle, 3 Nuts, 3 Screws | |
Housing Material | Ethyl Cellulose | |
Contact Material | Copper Alloy | |
Cable Opening | 0.313" (7.95mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 233,19000 Kč | 2 233,19 Kč |
| 10 | 1 898,39400 Kč | 18 983,94 Kč |
| 25 | 1 779,63440 Kč | 44 490,86 Kč |
| 50 | 1 694,79860 Kč | 84 739,93 Kč |
| 100 | 1 634,79560 Kč | 163 479,56 Kč |
| Unit Price without VAT: | 2 233,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 702,15990 Kč |





