



40 | |
|---|---|
DigiKey Part Number | SC2818-ND |
Manufacturer | |
Manufacturer Product Number | 40 |
Description | CONN PLUG MONO 6.35MM 2COND |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Screw |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Screw |
Series | Shielding Unshielded |
Packaging Bulk | Mating Length/Depth 1.220" (31.00mm) |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Plug | Body Color Silver, Black |
Gender Male | Includes 4 pcs - 1 Connector, 1 Handle, 2 Screws |
Signal Lines Mono | Housing Material Thermoplastic |
Industry Recognized Mating Diameter | Contact Material Copper Alloy |
Actual Diameter 0.250" (6.35mm) | Cable Opening 0.281" (7.14mm) |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Panel Hole Size 0.375" (9.52mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size 3/8"-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,58000 Kč | 243,58 Kč |
| 10 | 207,04000 Kč | 2 070,40 Kč |
| 25 | 194,06360 Kč | 4 851,59 Kč |
| Unit Price without VAT: | 243,58000 Kč |
|---|---|
| Unit Price with VAT: | 294,73180 Kč |

