
36HR03636X | |
|---|---|
DigiKey Part Number | SC1578-ND |
Manufacturer | |
Manufacturer Product Number | 36HR03636X |
Description | SBC 2.4GHZ 4 CORE 16GB/0GB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 3.0' (91.44cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 10 | 219,21500 Kč | 2 192,15 Kč |
| 25 | 205,47320 Kč | 5 136,83 Kč |
| 50 | 195,65980 Kč | 9 782,99 Kč |
| 100 | 186,32410 Kč | 18 632,41 Kč |
| 300 | 172,43530 Kč | 51 730,59 Kč |
| 500 | 166,33668 Kč | 83 168,34 Kč |
| 1 000 | 158,40735 Kč | 158 407,35 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |


