
35RAPC6CHWNSN | |
|---|---|
DigiKey Part Number  | 137-35RAPC6CHWNSN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 35RAPC6CHWNSN  | 
Description  | 3.5MM RAPC JACK, WIDE BODY, TRRS  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | Phone Jack  | |
Gender  | Female  | |
Signal Lines  | Stereo (4 Conductor, TRRS)  | |
Industry Recognized Mating Diameter  | ||
Actual Diameter  | 0.142" (3.60mm)  | |
Number of Positions/Contacts  | 4 Conductors, 5 Contacts  | |
Internal Switch(s)  | Single Switch  | |
Mounting Type  | Through Hole, Right Angle  | |
Termination  | Solder  | |
Shielding  | Unshielded  | |
Features  | Board Guide  | |
Insulation Color  | -  | |
Operating Temperature  | -  | |
Voltage - Rated  | -  | |
Mating Length/Depth  | 0.551" (14.00mm)  | |
Contact Material - Plating  | Tin  | |
Body Material  | -  | |
Body Color  | Black  | |
Includes  | -  | |
Housing Material  | Thermoplastic  | |
Contact Material  | Copper Alloy  | |
Cable Opening  | -  | |
Panel Hole Size  | -  | |
Thread Size  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 43,28000 Kč | 43,28 Kč | 
| 10 | 36,70200 Kč | 367,02 Kč | 
| 25 | 34,38800 Kč | 859,70 Kč | 
| 50 | 32,74440 Kč | 1 637,22 Kč | 
| 160 | 30,16350 Kč | 4 826,16 Kč | 
| 320 | 28,72269 Kč | 9 191,26 Kč | 
| 640 | 27,35144 Kč | 17 504,92 Kč | 
| 1 120 | 26,29284 Kč | 29 447,98 Kč | 
| 2 560 | 24,80392 Kč | 63 498,04 Kč | 
| Unit Price without VAT: | 43,28000 Kč | 
|---|---|
| Unit Price with VAT: | 52,36880 Kč | 





