35HDSNxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35HDSN15

DigiKey Part Number
SC3823-ND
Manufacturer
Manufacturer Product Number
35HDSN15
Description
3.5MM SLD STEREO PLUG .15 TIN, R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.140" (3.56mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Sealed, Strain Relief
Insulation Color
-
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
250VAC, 140VDC
Current Rating (Amps)
4 A
Mating Length/Depth
0.560" (14.20mm)
Contact Material - Plating
Tin
Body Material
Copper Alloy
Body Color
Silver, Black
Includes
4 pcs - 1 Connector, 1 Handle, 1 Insulator Tube, 1 O-Ring
Housing Material
Copper Alloy
Contact Material
Copper Alloy
Cable Opening
0.150" ~ 0.175" (3.81mm ~ 4.45mm)
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,13000 Kč191,13 Kč
10162,35900 Kč1 623,59 Kč
Unit Price without VAT:191,13000 Kč
Unit Price with VAT:231,26730 Kč