
35HDLSAU17 | |
|---|---|
DigiKey Part Number | SC3821-ND |
Manufacturer | |
Manufacturer Product Number | 35HDLSAU17 |
Description | 3.5MM LCK SLD STEREO PLUG .17 GO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Locking, Sealed, Strain Relief |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Voltage - Rated 250VAC, 140VDC |
Part Status Active | Current Rating (Amps) 4 A |
Connector Type Phone Plug | Contact Material - Plating Gold |
Gender Male | Body Material Copper Alloy |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Gold, Black |
Industry Recognized Mating Diameter | Includes 4 pcs - 1 Connector, 1 Handle, 1 Insulator Tube, 1 O-Ring |
Actual Diameter 0.140" (3.56mm) | Housing Material Copper Alloy |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.175" ~ 0.210" (4.45mm ~ 5.33mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder Eyelet(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35HDLSAU12 | Switchcraft Inc. | 1 | SC3819-ND | 620,07000 Kč | Parametric Equivalent |
| 35HDLSAU15 | Switchcraft Inc. | 82 | SC3820-ND | 620,07000 Kč | Parametric Equivalent |
| 35HDLSN15 | Switchcraft Inc. | 6 | SC3817-ND | 440,33000 Kč | Parametric Equivalent |
| 35HDLSN17 | Switchcraft Inc. | 46 | SC3818-ND | 440,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,07000 Kč | 620,07 Kč |
| 10 | 527,02900 Kč | 5 270,29 Kč |
| 25 | 494,03240 Kč | 12 350,81 Kč |
| 50 | 470,46440 Kč | 23 523,22 Kč |
| 100 | 448,02590 Kč | 44 802,59 Kč |
| 300 | 414,64750 Kč | 124 394,25 Kč |
| 500 | 399,98880 Kč | 199 994,40 Kč |
| Unit Price without VAT: | 620,07000 Kč |
|---|---|
| Unit Price with VAT: | 750,28470 Kč |



