35HDLBNS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 383,23660 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 263,39260 Kč
Datasheet
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35HDLBNS

DigiKey Part Number
137-35HDLBNS-ND
Manufacturer
Manufacturer Product Number
35HDLBNS
Description
3.5MM (1/8" MINI) LOCKING STEREO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.138" (3.50mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Locking
Insulation Color
-
Operating Temperature
-20°C ~ 85°C
Voltage - Rated
250VAC, 140VDC
Current Rating (Amps)
4 A
Mating Length/Depth
0.560" (14.20mm)
Contact Material - Plating
Tin
Body Material
Copper Alloy
Body Color
Black
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
0.175" (4.45mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100275,43710 Kč27 543,71 Kč
Manufacturers Standard Package
Unit Price without VAT:275,43710 Kč
Unit Price with VAT:333,27889 Kč