
297FL | |
|---|---|
DigiKey Part Number | SC3487-ND |
Manufacturer | |
Manufacturer Product Number | 297FL |
Description | 1/4" PLUG W/ FLEX RELIEF, STEREO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | - | |
Internal Switch(s) | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Lug | |
Shielding | - | |
Features | Strain Relief | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | 0.220" ~ 0.250" (5.59mm ~ 6.35mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,34000 Kč | 255,34 Kč |
| 10 | 217,07700 Kč | 2 170,77 Kč |
| 25 | 203,47080 Kč | 5 086,77 Kč |
| 50 | 193,75700 Kč | 9 687,85 Kč |
| 100 | 184,50940 Kč | 18 450,94 Kč |
| 300 | 170,75643 Kč | 51 226,93 Kč |
| 500 | 164,71756 Kč | 82 358,78 Kč |
| 1 000 | 156,86514 Kč | 156 865,14 Kč |
| Unit Price without VAT: | 255,34000 Kč |
|---|---|
| Unit Price with VAT: | 308,96140 Kč |


