6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Screw
290
290
290

290

DigiKey Part Number
SC1083-ND
Manufacturer
Manufacturer Product Number
290
Description
CONN PLUG STEREO 6.35MM 3COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.188" (30.20mm)
Contact Material - Plating
Nickel
Body Material
Copper Alloy
Body Color
Silver
Includes
5 pcs - 1 Connector, 1 Handle, 3 Screws
Housing Material
Plastic
Contact Material
Copper Alloy
Cable Opening
0.297" (7.54mm)
Panel Hole Size
-
Thread Size
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,71000 Kč313,71 Kč
10266,63300 Kč2 666,33 Kč
25249,94320 Kč6 248,58 Kč
50238,00820 Kč11 900,41 Kč
100226,65240 Kč22 665,24 Kč
300209,75883 Kč62 927,65 Kč
500202,34176 Kč101 170,88 Kč
1 000192,69760 Kč192 697,60 Kč
Manufacturers Standard Package
Unit Price without VAT:313,71000 Kč
Unit Price with VAT:379,58910 Kč