
285 | |
|---|---|
DigiKey Part Number | 285-ND |
Manufacturer | |
Manufacturer Product Number | 285 |
Description | CONN PLUG MONO 6.35MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Series | Shielding Shielded |
Packaging Bulk | Mating Length/Depth 1.188" (30.20mm) |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Plug | Body Material Copper Alloy |
Gender Male | Body Color Silver |
Signal Lines Mono | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Industry Recognized Mating Diameter | Housing Material Copper Alloy |
Actual Diameter 0.250" (6.35mm) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.297" (7.54mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,32000 Kč | 200,32 Kč |
| 10 | 170,21000 Kč | 1 702,10 Kč |
| 25 | 159,54280 Kč | 3 988,57 Kč |
| 50 | 151,92480 Kč | 7 596,24 Kč |
| 100 | 144,67200 Kč | 14 467,20 Kč |
| 300 | 133,88533 Kč | 40 165,60 Kč |
| 500 | 129,14946 Kč | 64 574,73 Kč |
| 1 000 | 122,99264 Kč | 122 992,64 Kč |
| Unit Price without VAT: | 200,32000 Kč |
|---|---|
| Unit Price with VAT: | 242,38720 Kč |





