2332BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2332BX
2332BX_View2
2332BX
2332BX

2332BX

DigiKey Part Number
SC2390-ND
Manufacturer
Manufacturer Product Number
2332BX
Description
CONN JACK DUAL STEREO PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
2332BX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack, Dual
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
2 Sets of 3 Conductors, 6 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
Steel
Body Color
Silver, Black
Includes
-
Housing Material
Thermoplastic
Contact Material
Steel
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1885,15000 Kč885,15 Kč
10752,41100 Kč7 524,11 Kč
25705,31800 Kč17 632,95 Kč
50671,68020 Kč33 584,01 Kč
100639,64640 Kč63 964,64 Kč
250599,65472 Kč149 913,68 Kč
Manufacturers Standard Package
Unit Price without VAT:885,15000 Kč
Unit Price with VAT:1 071,03150 Kč