



227 | |
|---|---|
DigiKey Part Number | SC1067-ND |
Manufacturer | |
Manufacturer Product Number | 227 |
Description | CONN PLUG MONO 6.35MM R/A 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | 500VAC | |
Mating Length/Depth | 1.188" (30.20mm) | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver | |
Includes | 5 pcs - 1 Connector, 1 Handle, 3 Screws | |
Housing Material | Plastic | |
Contact Material | Copper Alloy | |
Cable Opening | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,04000 Kč | 192,04 Kč |
| 10 | 163,26500 Kč | 1 632,65 Kč |
| 25 | 153,03240 Kč | 3 825,81 Kč |
| 50 | 145,72520 Kč | 7 286,26 Kč |
| 200 | 132,14725 Kč | 26 429,45 Kč |
| 400 | 125,84458 Kč | 50 337,83 Kč |
| 600 | 122,29802 Kč | 73 378,81 Kč |
| 1 000 | 117,97418 Kč | 117 974,18 Kč |
| Unit Price without VAT: | 192,04000 Kč |
|---|---|
| Unit Price with VAT: | 232,36840 Kč |



