



184L | |
|---|---|
DigiKey Part Number | SC2783-ND |
Manufacturer | |
Manufacturer Product Number | 184L |
Description | CONN PLUG MONO 6.35MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.200" (30.50mm) | |
Contact Material - Plating | - | |
Body Material | Copper Alloy | |
Body Color | - | |
Includes | 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Cable Opening | 0.380" (9.65mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,54000 Kč | 297,54 Kč |
| 10 | 252,87900 Kč | 2 528,79 Kč |
| 25 | 237,03400 Kč | 5 925,85 Kč |
| 50 | 225,72020 Kč | 11 286,01 Kč |
| 100 | 214,95020 Kč | 21 495,02 Kč |
| 300 | 198,92947 Kč | 59 678,84 Kč |
| 500 | 191,89526 Kč | 95 947,63 Kč |
| 1 000 | 182,74811 Kč | 182 748,11 Kč |
| Unit Price without VAT: | 297,54000 Kč |
|---|---|
| Unit Price with VAT: | 360,02340 Kč |


