6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182

DigiKey Part Number
182-ND
Manufacturer
Manufacturer Product Number
182
Description
CONN PLUG MONO 6.35MM 2COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.200" (30.50mm)
Contact Material - Plating
Nickel
Body Material
Copper Alloy
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Housing Material
Copper Alloy
Contact Material
Copper Alloy
Cable Opening
0.380" (9.65mm)
Panel Hole Size
-
Thread Size
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100416,70950 Kč41 670,95 Kč
Manufacturers Standard Package
Unit Price without VAT:416,70950 Kč
Unit Price with VAT:504,21850 Kč