


174SX | |
|---|---|
DigiKey Part Number | 174SX-ND |
Manufacturer | |
Manufacturer Product Number | 174SX |
Description | CONN PLUG MONO 6.35MM 2COND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Shielded | |
Features | Strain Relief | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.200" (30.50mm) | |
Contact Material - Plating | - | |
Body Material | Copper Alloy | |
Body Color | Gold | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Copper Alloy | |
Contact Material | Copper Alloy | |
Cable Opening | 0.280" (7.10mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 264,79530 Kč | 26 479,53 Kč |
| Unit Price without VAT: | 264,79530 Kč |
|---|---|
| Unit Price with VAT: | 320,40231 Kč |


