



1238 | |
|---|---|
DigiKey Part Number | SC1504-ND |
Manufacturer | |
Manufacturer Product Number | 1238 |
Description | CONN JACK STEREO 6.35MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 1238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.253" (6.43mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Brass | |
Contact Material | Brass | |
Cable Opening | 0.375" (9.52mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,10000 Kč | 486,10 Kč |
| 10 | 413,05200 Kč | 4 130,52 Kč |
| 25 | 387,18640 Kč | 9 679,66 Kč |
| 50 | 368,71640 Kč | 18 435,82 Kč |
| 100 | 351,12650 Kč | 35 112,65 Kč |
| 250 | 329,16548 Kč | 82 291,37 Kč |
| 500 | 313,47578 Kč | 156 737,89 Kč |
| Unit Price without VAT: | 486,10000 Kč |
|---|---|
| Unit Price with VAT: | 588,18100 Kč |



