
113 | |
|---|---|
DigiKey Part Number | SC1106-ND |
Manufacturer | |
Manufacturer Product Number | 113 |
Description | CONN JACK MONO 6.35MM PNL MNT |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Category | Mounting Type Panel Mount, Through Hole |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Features Mounting Hardware, Thread Lock |
Part Status Obsolete | Contact Material - Plating Tin |
Connector Type Phone Jack | Body Material Copper Alloy |
Gender Female | Body Color Silver, Black |
Signal Lines Mono | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | Housing Material Polyester |
Actual Diameter 0.250" (6.35mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Thread Size 3/8"-32 |
Internal Switch(s) Single Switch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 113X | Switchcraft Inc. | 454 | SC2015-ND | 128,30000 Kč | Direct |


