4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder
09BL4MX
09BL4MX

09BL4MX

DigiKey Part Number
SC1607-ND
Manufacturer
Manufacturer Product Number
09BL4MX
Description
SBC 2.4GHZ 4 CORE 16GB/0GB RAM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
09BL4MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
DIN (210 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
3
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Strain Relief
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Die Cast, Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,80000 Kč277,80 Kč
10235,99700 Kč2 359,97 Kč
25221,21800 Kč5 530,45 Kč
70205,71143 Kč14 399,80 Kč
140195,89636 Kč27 425,49 Kč
280186,55371 Kč52 235,04 Kč
560177,65920 Kč99 489,15 Kč
1 050169,96141 Kč178 459,48 Kč
Manufacturers Standard Package
Unit Price without VAT:277,80000 Kč
Unit Price with VAT:336,13800 Kč