



05GM5MX | |
|---|---|
DigiKey Part Number | SC1605-ND |
Manufacturer | |
Manufacturer Product Number | 05GM5MX |
Description | CONN PLUG MALE DIN 5POS SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 05GM5MX Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Color Gray, Silver |
Connector Type | Features Backshell, Cable Clamp, Strain Relief |
Number of Positions 5 | Shielding |
Shell Size - Insert DIN (180 Degree) | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 34VDC |
Termination Solder | Backshell Material, Plating Plastic |
Fastening Type Push-Pull | Insert Material Plastic |
Orientation 5 | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 Kč | 246,94 Kč |
| 10 | 209,77000 Kč | 2 097,70 Kč |
| 25 | 196,63360 Kč | 4 915,84 Kč |
| 50 | 187,24340 Kč | 9 362,17 Kč |
| 100 | 181,08680 Kč | 18 108,68 Kč |
| Unit Price without VAT: | 246,94000 Kč |
|---|---|
| Unit Price with VAT: | 298,79740 Kč |




