
SN3002MD3T84I-2MA4-3GA-STD | |
|---|---|
DigiKey Part Number | 1052-SN3002MD3T84I-2MA4-3GA-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN3002MD3T84I-2MA4-3GA-STD |
Description | INDUSTRIAL M.2 PCIE SSD, N-30M2 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB NVMe PCIe Gen 4 M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer Swissbit | Speed - Read 3.2GB/s |
Series | Speed - Write 2.85GB/s |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Type NVMe PCIe Gen 4 |
Memory Size 3.84TB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 80.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115 768,90000 Kč | 115 768,90 Kč |
| Unit Price without VAT: | 115 768,90000 Kč |
|---|---|
| Unit Price with VAT: | 140 080,36900 Kč |

