Image for SN3000MD960GI-2MA4-3GB-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN3000MD960GI-2MA4-3GB-STD

DigiKey Part Number
1052-SN3000MD960GI-2MA4-3GB-STD-ND
Manufacturer
Manufacturer Product Number
SN3000MD960GI-2MA4-3GB-STD
Description
INDUSTRIAL M.2 PCIE SSD, N-30M2
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe PCIe Gen 4 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
3.9GB/s
Series
Speed - Write
3.34GB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe PCIe Gen 4
Memory Size
960GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132 126,94000 Kč32 126,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32 126,94000 Kč
Unit Price with VAT:38 873,59740 Kč