Memory Module FLASH - NAND (SLC) 8GB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFUI8192J3BP2TO-I-QT-221-STD

DigiKey Part Number
1052-1194-ND
Manufacturer
Manufacturer Product Number
SFUI8192J3BP2TO-I-QT-221-STD
Description
MODULE FLASH NAND SLC 8GB MODULE
Customer Reference
Detailed Description
Memory Module FLASH - NAND (SLC) 8GB Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
FLASH - NAND (SLC)
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 483,28000 Kč4 483,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 483,28000 Kč
Unit Price with VAT:5 424,76880 Kč