
SFUI2048K1AE2TO-I-MS-2B1-STD | |
|---|---|
DigiKey Part Number | 1052-SFUI2048K1AE2TO-I-MS-2B1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFUI2048K1AE2TO-I-MS-2B1-STD |
Description | INDUSTRIAL EMBEDDED USB MODULE, |
Customer Reference | |
Detailed Description | USB Flash Drive 2GB FLASH - NAND (SLC) USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 53MB/s | |
Speed - Write | 32MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 837,67000 Kč | 2 837,67 Kč |
| 10 | 2 615,53200 Kč | 26 155,32 Kč |
| 25 | 2 529,19240 Kč | 63 229,81 Kč |
| 50 | 2 465,11060 Kč | 123 255,53 Kč |
| Unit Price without VAT: | 2 837,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 433,58070 Kč |


