
SFU3064GC2AE2TO-I-LF-1B1-STD | |
|---|---|
DigiKey Part Number | 1052-SFU3064GC2AE2TO-I-LF-1B1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3064GC2AE2TO-I-LF-1B1-STD |
Description | USB FLASH DRIVE 64GB MLC USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH - NAND (MLC) USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 042,22000 Kč | 11 042,22 Kč |
| Unit Price without VAT: | 11 042,22000 Kč |
|---|---|
| Unit Price with VAT: | 13 361,08620 Kč |


