
SFU3032GE1AE1TO-I-NC-1A1-STD | |
|---|---|
DigiKey Part Number | 1052-SFU3032GE1AE1TO-I-NC-1A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3032GE1AE1TO-I-NC-1A1-STD |
Description | USB FLASH DRIVE 32GB SLC USB 3.1 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (SLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.80mm L x 18.00mm H x 8.30mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 732,26000 Kč | 9 732,26 Kč |
| Unit Price without VAT: | 9 732,26000 Kč |
|---|---|
| Unit Price with VAT: | 11 776,03460 Kč |



