SFSD4096N1BW1MT-I-DF-111-STD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delkin Devices, Inc.
In Stock: 161
Unit Price: 175,27000 Kč
Datasheet
Memory Card microSD™ 4GB Class 10 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD4096N1BW1MT-I-DF-111-STD

DigiKey Part Number
1052-1109-ND
Manufacturer
Manufacturer Product Number
SFSD4096N1BW1MT-I-DF-111-STD
Description
MEM CARD MICROSD 4GB CLSS 10 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 4GB Class 10 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
microSD™
Memory Size
4GB
Speed
Class 10
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes