Memory Card microSD™ 2GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD2048N1BN1WI-E-QF-111-STD

DigiKey Part Number
1052-SFSD2048N1BN1WI-E-QF-111-STD-ND
Manufacturer
Manufacturer Product Number
SFSD2048N1BN1WI-E-QF-111-STD
Description
MEMORY CARD MICROSD 2GB SLC
Customer Reference
Detailed Description
Memory Card microSD™ 2GB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
microSD™
Manufacturer
Swissbit
Memory Size
2GB
Series
Technology
SLC
Packaging
Tray
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 147,31000 Kč4 147,31 Kč
103 819,36800 Kč38 193,68 Kč
253 692,50680 Kč92 312,67 Kč
503 598,56160 Kč179 928,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 147,31000 Kč
Unit Price with VAT:5 018,24510 Kč