Direct

Category | Memory Size 2GB |
Manufacturer Swissbit | Speed Class 6 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Type microSD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD2048N1BN1WI-I-QF-111-STD | Swissbit | 13 | 1052-SFSD2048N1BN1WI-I-QF-111-STD-ND | 4 417,77000 Kč | Direct |


