
SFSD128GN1AM1TO-I-7G-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD128GN1AM1TO-I-7G-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD128GN1AM1TO-I-7G-221-STD |
Description | MEM CD SDHC SDXC 128GB 10UHS TLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 128GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 796,83000 Kč | 1 796,83 Kč |
| 10 | 1 657,81400 Kč | 16 578,14 Kč |
| 25 | 1 603,49640 Kč | 40 087,41 Kč |
| Unit Price without VAT: | 1 796,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 174,16430 Kč |

