SFSD128GN1AM1TB-I-EF-211-STD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: 106 018,28000 Kč
Datasheet
Memory Card microSDHC™, SDXC™ 128GB Class 10 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD128GN1AM1TB-I-EF-211-STD

DigiKey Part Number
1052-SFSD128GN1AM1TB-I-EF-211-STD-ND
Manufacturer
Manufacturer Product Number
SFSD128GN1AM1TB-I-EF-211-STD
Description
MEM CRD MICSDHC SDXC 128GB 10TLC
Customer Reference
Detailed Description
Memory Card microSDHC™, SDXC™ 128GB Class 10 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Not For New Designs
Memory Type
microSDHC™, SDXC™
Memory Size
128GB
Speed
Class 10
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 665,19000 Kč6 665,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 665,19000 Kč
Unit Price with VAT:8 064,87990 Kč